Technical Document
Specifications
Brand
TractelExtended Length
1.5m
Leg Type
Single
Lanyard Use
Fall Arrest
Adjustable
No
Harness Connection
Karabiner
Anchorage Connection
Karabiner
Weight Capacity
150kg
Retractable
No
Karabiner Type
Screw
Colour
White
€ 98.96
€ 98.96 Each (Exc. Vat)
€ 122.71
€ 122.71 Each (inc. VAT)
1
€ 98.96
€ 98.96 Each (Exc. Vat)
€ 122.71
€ 122.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TractelExtended Length
1.5m
Leg Type
Single
Lanyard Use
Fall Arrest
Adjustable
No
Harness Connection
Karabiner
Anchorage Connection
Karabiner
Weight Capacity
150kg
Retractable
No
Karabiner Type
Screw
Colour
White