Traffi Blue Neoprene, Nitrile Disposable Gloves, Size XL, 100 per Pack

RS Stock No.: 250-0974Brand: TraffiManufacturers Part No.: TD02-XL
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

Traffi

Glove Size

XL

Glove Material

Neoprene, Nitrile

Colour

Blue

Glove Type

Chemical Resistant, Medical, Minimal Risk

European Safety Standard

EN374, EN374-1, EN374-2, EN374-3, EN455

Number of Gloves

100

Country of Origin

Sri Lanka

You may be interested in
Stock information temporarily unavailable.

€ 16.00

€ 0.16 Each (In a Pack of 100) (Exc. Vat)

€ 19.84

€ 0.198 Each (In a Pack of 100) (inc. VAT)

Traffi Blue Neoprene, Nitrile Disposable Gloves, Size XL, 100 per Pack

€ 16.00

€ 0.16 Each (In a Pack of 100) (Exc. Vat)

€ 19.84

€ 0.198 Each (In a Pack of 100) (inc. VAT)

Traffi Blue Neoprene, Nitrile Disposable Gloves, Size XL, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Traffi

Glove Size

XL

Glove Material

Neoprene, Nitrile

Colour

Blue

Glove Type

Chemical Resistant, Medical, Minimal Risk

European Safety Standard

EN374, EN374-1, EN374-2, EN374-3, EN455

Number of Gloves

100

Country of Origin

Sri Lanka

You may be interested in