Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Transcend 2.5 in 16 GB Internal SSD Drive

RS Stock No.: 790-7507Brand: TranscendManufacturers Part No.: TS16GSSD500
brand-logo
View all in Hard Drives

Technical Document

Specifications

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Capacity

16 GB

Interface

SATA II

Nand Type

SLC

Dimensions

100.3 x 69.85 x 9.5mm

Length

100.3mm

Width

69.85mm

Height

9.5mm

Country of Origin

Taiwan, Province Of China

Product details

SSD (SLC NAND Flash). Transcend

Transcend SLC NAND Flash type SSD, available in 2.5 inch SATA II 3Gb/s Standard or Industrial version. They are fully compatible with devices and operating systems that support the SATA 2 3Gb/s standard. The Industrial SLC NAND Flash SSD500I 7907529, 7907501, 7907545 offer transfer speeds of up to 260MB/s read and 240MB/s write. The Transcend 2.5inch Solid State Drive includes stutter-free response and stability and provides non-volatile Flash Memory for outstanding data retention.

·RoHS compliant
·Ultrafast speed·
·Faster system boot up
·Silent operation (no moving parts)
·Low power consumption and heat generation
·Operating temperature range from -40°C to 85°C
·Shock and vibration resistant
·Built-in ECC (Error Correction Code) functionality and wear-levelling algorithm ensures highly reliable of data transfer
·Support; S.M.A.R.T. detects possible hard drive failures before they occur
·Applications include industrial computers, netbooks, notebooks, and high-end gaming PCs

Solid State Drives

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Transcend 2.5 in 16 GB Internal SSD Drive

P.O.A.

Transcend 2.5 in 16 GB Internal SSD Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Capacity

16 GB

Interface

SATA II

Nand Type

SLC

Dimensions

100.3 x 69.85 x 9.5mm

Length

100.3mm

Width

69.85mm

Height

9.5mm

Country of Origin

Taiwan, Province Of China

Product details

SSD (SLC NAND Flash). Transcend

Transcend SLC NAND Flash type SSD, available in 2.5 inch SATA II 3Gb/s Standard or Industrial version. They are fully compatible with devices and operating systems that support the SATA 2 3Gb/s standard. The Industrial SLC NAND Flash SSD500I 7907529, 7907501, 7907545 offer transfer speeds of up to 260MB/s read and 240MB/s write. The Transcend 2.5inch Solid State Drive includes stutter-free response and stability and provides non-volatile Flash Memory for outstanding data retention.

·RoHS compliant
·Ultrafast speed·
·Faster system boot up
·Silent operation (no moving parts)
·Low power consumption and heat generation
·Operating temperature range from -40°C to 85°C
·Shock and vibration resistant
·Built-in ECC (Error Correction Code) functionality and wear-levelling algorithm ensures highly reliable of data transfer
·Support; S.M.A.R.T. detects possible hard drive failures before they occur
·Applications include industrial computers, netbooks, notebooks, and high-end gaming PCs

Solid State Drives

You may be interested in