Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Transcend TS32GPSD330 2.5 inch 32 GB Internal SSD

RS Stock No.: 175-241Brand: TranscendManufacturers Part No.: TS32GPSD330
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

TS32GPSD330

Internal/External

Internal

Form Factor

2.5 inch

Interface

PATA

Capacity

32 GB

Nand Type

MLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 99.11

€ 99.11 Each (Exc. Vat)

€ 122.90

€ 122.90 Each (inc. VAT)

Transcend TS32GPSD330 2.5 inch 32 GB Internal SSD

€ 99.11

€ 99.11 Each (Exc. Vat)

€ 122.90

€ 122.90 Each (inc. VAT)

Transcend TS32GPSD330 2.5 inch 32 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hard Drive Type

SSD

Model

TS32GPSD330

Internal/External

Internal

Form Factor

2.5 inch

Interface

PATA

Capacity

32 GB

Nand Type

MLC

Country of Origin

Taiwan, Province Of China