Transcend 32 GB SDHC SD Card, Class 10

RS Stock No.: 187-1620Brand: TranscendManufacturers Part No.: TS32GSDC700SDistrelec Article No.: 30249232
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

SD Card

Series

500S

Card Format

SDHC

Capacity

32 GB

Speed Class Rating

Class 10

Temperature Range

-25 → +85°C

Nand Type

TLC

Country of Origin

Taiwan, Province Of China

You may be interested in
Lexar 32 GB SDHC SD Card, Class 10
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 98.80

€ 98.80 Each (Exc. Vat)

€ 122.51

€ 122.51 Each (inc. VAT)

Transcend 32 GB SDHC SD Card, Class 10

€ 98.80

€ 98.80 Each (Exc. Vat)

€ 122.51

€ 122.51 Each (inc. VAT)

Transcend 32 GB SDHC SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lexar 32 GB SDHC SD Card, Class 10
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

SD Card Type

SD Card

Series

500S

Card Format

SDHC

Capacity

32 GB

Speed Class Rating

Class 10

Temperature Range

-25 → +85°C

Nand Type

TLC

Country of Origin

Taiwan, Province Of China

You may be interested in
Lexar 32 GB SDHC SD Card, Class 10
P.O.A.Each (Exc. Vat)