E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Transcend SSD420 2.5 inch 32 GB Internal SSD

RS Stock No.: 124-3389Brand: TranscendManufacturers Part No.: TS32GSSD420K
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

SSD420

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Capacity

32 GB

Interface

SATA I

Nand Type

MLC

Dimensions

99.8 x 69.8 x 7mm

Length

99.8mm

Width

69.8mm

Height

7mm

Country of Origin

Taiwan, Province Of China

Product details

Transcend 2.5in. SATA III SSD 420 MLC

The Transcend SATA III 2.5” SSD420 is an ideal high-speed, lightweight, and shockproof replacement for traditional rotating hard drives. Featuring a SATA III 6 Gbit/s interface and a powerful controller.

Advanced Global Wear-Levelling and Block management for reliability
Advanced Garbage Collection
DDR3 DRAM Cache embedded
Built-in ECC (Error Correction Code) functionality
Power Shield embedded to prevent data loss with a sudden power outage
DEVSLP mode
Enhanced S.M.A.R.T. function
RoHS compliant
Shock resistance
Slim, elegant and lightweight design

Solid-State Drives have become the perfect storage device replacement for Ultra-books, PCs, Laptops, gaming systems, and hand held devices. With built-in Intelligent Power Shield (IPS), the SSD420K provides extra protection to data integrity against sudden power failures or blackouts. The SSD420I has a wide operating temperature, allowing sustained functionality and reliability in extreme temperatures

Solid State Drives

You may be interested in
Stock information temporarily unavailable.

€ 101.78

€ 101.78 Each (Exc. Vat)

€ 126.21

€ 126.21 Each (inc. VAT)

Transcend SSD420 2.5 inch 32 GB Internal SSD

€ 101.78

€ 101.78 Each (Exc. Vat)

€ 126.21

€ 126.21 Each (inc. VAT)

Transcend SSD420 2.5 inch 32 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

SSD420

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Capacity

32 GB

Interface

SATA I

Nand Type

MLC

Dimensions

99.8 x 69.8 x 7mm

Length

99.8mm

Width

69.8mm

Height

7mm

Country of Origin

Taiwan, Province Of China

Product details

Transcend 2.5in. SATA III SSD 420 MLC

The Transcend SATA III 2.5” SSD420 is an ideal high-speed, lightweight, and shockproof replacement for traditional rotating hard drives. Featuring a SATA III 6 Gbit/s interface and a powerful controller.

Advanced Global Wear-Levelling and Block management for reliability
Advanced Garbage Collection
DDR3 DRAM Cache embedded
Built-in ECC (Error Correction Code) functionality
Power Shield embedded to prevent data loss with a sudden power outage
DEVSLP mode
Enhanced S.M.A.R.T. function
RoHS compliant
Shock resistance
Slim, elegant and lightweight design

Solid-State Drives have become the perfect storage device replacement for Ultra-books, PCs, Laptops, gaming systems, and hand held devices. With built-in Intelligent Power Shield (IPS), the SSD420K provides extra protection to data integrity against sudden power failures or blackouts. The SSD420I has a wide operating temperature, allowing sustained functionality and reliability in extreme temperatures

Solid State Drives

You may be interested in