Transcend 4 GB SDHC SD Card, Class 4

RS Stock No.: 758-2556Brand: TranscendManufacturers Part No.: TS4GSDHC4Distrelec Article No.: 30226615
brand-logo
View all in SD Cards

Technical Document

Specifications

Card Format

SDHC

Capacity

4 GB

Speed Class Rating

Class 4

Temperature Range

-25 → +85°C

Nand Type

MLC

Country of Origin

Taiwan, Province Of China

Product details

Transcend SDHC Flash Memory Card

SDHC Flash Memory Cards offer a very high storage capacity for high mega pixel still picture cameras and any devices that require it.

'Plug and Play' operation
Built-in Error Correcting Code (ECC)
RecoveRx photo recovery software

You may be interested in

€ 22.00

€ 22.00 Each (Exc. Vat)

€ 27.28

€ 27.28 Each (inc. VAT)

Transcend 4 GB SDHC SD Card, Class 4

€ 22.00

€ 22.00 Each (Exc. Vat)

€ 27.28

€ 27.28 Each (inc. VAT)

Transcend 4 GB SDHC SD Card, Class 4

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Card Format

SDHC

Capacity

4 GB

Speed Class Rating

Class 4

Temperature Range

-25 → +85°C

Nand Type

MLC

Country of Origin

Taiwan, Province Of China

Product details

Transcend SDHC Flash Memory Card

SDHC Flash Memory Cards offer a very high storage capacity for high mega pixel still picture cameras and any devices that require it.

'Plug and Play' operation
Built-in Error Correcting Code (ECC)
RecoveRx photo recovery software

You may be interested in