Transcend 64 GB MicroSDXC Micro SD Card, A1, Class 10, UHS-I U1, UHS-I U3, V30

Technical Document
Specifications
Brand
TranscendSD Card Type
Micro SD Card
Card Format
MicroSDXC
Capacity
64 GB
Speed Class Rating
A1, Class 10, UHS-I U1, UHS-I U3, V30
Industrial
No
Temperature Range
-25 → +85°C
Nand Type
TLC
Distrelec Product Id
30249320
Country of Origin
Taiwan, Province Of China
€ 28.24
€ 28.24 Each (Exc. Vat)
€ 35.02
€ 35.02 Each (inc. VAT)
1
€ 28.24
€ 28.24 Each (Exc. Vat)
€ 35.02
€ 35.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendSD Card Type
Micro SD Card
Card Format
MicroSDXC
Capacity
64 GB
Speed Class Rating
A1, Class 10, UHS-I U1, UHS-I U3, V30
Industrial
No
Temperature Range
-25 → +85°C
Nand Type
TLC
Distrelec Product Id
30249320
Country of Origin
Taiwan, Province Of China