Transcend 8 GB SDHC SD Card, Class 10, UHS-1 U1

Technical Document
Specifications
Brand
TranscendSD Card Type
SD Card
Series
Ultimate
Card Format
SDHC
Capacity
8 GB
Speed Class Rating
Class 10, UHS-1 U1
X Speed Rating
600x
Temperature Range
-25 → +85°C
Nand Type
MLC
Distrelec Product Id
30249341
Country of Origin
Taiwan, Province Of China
Product details
Transcend Ultimate 600x Flash Memory Card
Transcend SDHC Ultimate 600x Class 10 UHS-I Memory Card are ideal for the amateur or professional, photographer to capture the perfect shot every time. With impressive transfer rates and vast storage space, the Transcend memory cards are the ideal complement for digital cameras and Full HD video camcorders
Low power consumption and fast write speed help maximise battery runtime
Extra-large capacity for storing high-resolution movies and pictures
Built-in hardware ECC technology for detecting and correcting errors
Suitable for SDXC / SDHC compatible devices
High-speed transfers between card and computer
Class 10 Speed
Max. Read Speed: 90 MB/s
Write Speed: 45 MB/s
Limited Lifetime Warranty
€ 27.96
€ 27.96 Each (Exc. Vat)
€ 34.67
€ 34.67 Each (inc. VAT)
1
€ 27.96
€ 27.96 Each (Exc. Vat)
€ 34.67
€ 34.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendSD Card Type
SD Card
Series
Ultimate
Card Format
SDHC
Capacity
8 GB
Speed Class Rating
Class 10, UHS-1 U1
X Speed Rating
600x
Temperature Range
-25 → +85°C
Nand Type
MLC
Distrelec Product Id
30249341
Country of Origin
Taiwan, Province Of China
Product details
Transcend Ultimate 600x Flash Memory Card
Transcend SDHC Ultimate 600x Class 10 UHS-I Memory Card are ideal for the amateur or professional, photographer to capture the perfect shot every time. With impressive transfer rates and vast storage space, the Transcend memory cards are the ideal complement for digital cameras and Full HD video camcorders
Low power consumption and fast write speed help maximise battery runtime
Extra-large capacity for storing high-resolution movies and pictures
Built-in hardware ECC technology for detecting and correcting errors
Suitable for SDXC / SDHC compatible devices
High-speed transfers between card and computer
Class 10 Speed
Max. Read Speed: 90 MB/s
Write Speed: 45 MB/s
Limited Lifetime Warranty