Technical Document
Specifications
Brand
TrelleborgThread Size
M10
Overall Height
40mm
Static Load Capacity
150kg
Mounting Type
Screw-in
Foot Shape
Circular
Series
Novibra
Country of Origin
United Kingdom
Product details
Novibra M-Mount
The Novibra M-mount is designed to give large deflection at low loads, while being compact in weight and easy to install. Its unique construction makes Novibra type M a high performance anti-vibration mounting.
Features and Benefits
• Excellent vibration isolation
• Wide load rating options, 3.5 kg to 2500 kg
• Corrosion protected to cope with arduous environments
• Tight tolerance on dynamic stiffness rates for accurate calculations
• Clear and durable product markings for identification
Product Application Information
The M-Mount product range has been designed for noise isolation especially on planes. They are also suitable for shock attenuation due to them being able to offer large deflection. Ideal applications include, AC-units, compressors, refrigerators, weighing scales and food processing.
Trelleborg
Trelleborg Anti-Vibration Solutions make improvements people can feel, from smoother travel to a quieter, more efficient machine.
Developed using carefully selected materials and knowledge in polymer engineering, this range of anti-vibration mounts remove unwanted vibration and noise for key industries across the globe. With over 100 years experience in delivering high-quality products to market, you can be confident Trelleborg delivers a solution that you can rely on.
P.O.A.
Each (In a Pack of 4) (Exc. Vat)
4
P.O.A.
Each (In a Pack of 4) (Exc. Vat)
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TrelleborgThread Size
M10
Overall Height
40mm
Static Load Capacity
150kg
Mounting Type
Screw-in
Foot Shape
Circular
Series
Novibra
Country of Origin
United Kingdom
Product details
Novibra M-Mount
The Novibra M-mount is designed to give large deflection at low loads, while being compact in weight and easy to install. Its unique construction makes Novibra type M a high performance anti-vibration mounting.
Features and Benefits
• Excellent vibration isolation
• Wide load rating options, 3.5 kg to 2500 kg
• Corrosion protected to cope with arduous environments
• Tight tolerance on dynamic stiffness rates for accurate calculations
• Clear and durable product markings for identification
Product Application Information
The M-Mount product range has been designed for noise isolation especially on planes. They are also suitable for shock attenuation due to them being able to offer large deflection. Ideal applications include, AC-units, compressors, refrigerators, weighing scales and food processing.
Trelleborg
Trelleborg Anti-Vibration Solutions make improvements people can feel, from smoother travel to a quieter, more efficient machine.
Developed using carefully selected materials and knowledge in polymer engineering, this range of anti-vibration mounts remove unwanted vibration and noise for key industries across the globe. With over 100 years experience in delivering high-quality products to market, you can be confident Trelleborg delivers a solution that you can rely on.