Trelleborg Anti Vibration Mount

RS Stock No.: 111-6028Brand: TrelleborgManufacturers Part No.: 10-00412-01
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Diameter

84mm

Overall Height

74mm

Static Load Capacity

290kg

Material

Rubber

Mounting Type

Screw-in

Series

Metacone

Country of Origin

United Kingdom

Product details

Metacone Mounts

These Metacone mounts have been designed for high load capacity with relatively large static deflections. The high loading for a given size is achieved by utilising the rubber to best advantage in shear and compression. Typically the mountings are assembled with overload and rebound washers to control and limit movement of the suspended equipment under shock loads.
Their compact fail-safe design is available for a wide range of loadings, with sometimes, alternative fixings. Cut-outs in rubber sections on various sizes provide different vertical/horizontal stiffness ratios.

Features and Benefits

• Large static deflections
• Compact fail-safe design

Product Application Information

Ideal applications include off-road & road vehicle engines, vehicle cabs, oil tanks/tankers and mobile applications.

Trelleborg

Trelleborg Anti-Vibration Solutions make improvements people can feel, from smoother travel to a quieter, more efficient machine.
Developed using carefully selected materials and knowledge in polymer engineering, this range of anti-vibration mounts remove unwanted vibration and noise for key industries across the globe. With over 100 years experience in delivering high-quality products to market, you can be confident Trelleborg delivers a solution that you can rely on.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 4) (Exc. Vat)

Trelleborg Anti Vibration Mount

P.O.A.

Each (In a Pack of 4) (Exc. Vat)

Trelleborg Anti Vibration Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diameter

84mm

Overall Height

74mm

Static Load Capacity

290kg

Material

Rubber

Mounting Type

Screw-in

Series

Metacone

Country of Origin

United Kingdom

Product details

Metacone Mounts

These Metacone mounts have been designed for high load capacity with relatively large static deflections. The high loading for a given size is achieved by utilising the rubber to best advantage in shear and compression. Typically the mountings are assembled with overload and rebound washers to control and limit movement of the suspended equipment under shock loads.
Their compact fail-safe design is available for a wide range of loadings, with sometimes, alternative fixings. Cut-outs in rubber sections on various sizes provide different vertical/horizontal stiffness ratios.

Features and Benefits

• Large static deflections
• Compact fail-safe design

Product Application Information

Ideal applications include off-road & road vehicle engines, vehicle cabs, oil tanks/tankers and mobile applications.

Trelleborg

Trelleborg Anti-Vibration Solutions make improvements people can feel, from smoother travel to a quieter, more efficient machine.
Developed using carefully selected materials and knowledge in polymer engineering, this range of anti-vibration mounts remove unwanted vibration and noise for key industries across the globe. With over 100 years experience in delivering high-quality products to market, you can be confident Trelleborg delivers a solution that you can rely on.