Trendnet TC Series Cat5e 8 Port RJ45 Patch Panel Unshielded 44mm Black
Technical Document
Specifications
Brand
TrendnetLAN Category
Cat5e
Number Of Ports
8
Interface Type
RJ45
Shield Type
Unshielded
Rack Height
44mm
Colour
Black
Series
TC
Country of Origin
China
Stock information temporarily unavailable.
€ 20.36
€ 20.36 Each (Exc. Vat)
€ 25.25
€ 25.25 Each (inc. VAT)
Trendnet TC Series Cat5e 8 Port RJ45 Patch Panel Unshielded 44mm Black
1
€ 20.36
€ 20.36 Each (Exc. Vat)
€ 25.25
€ 25.25 Each (inc. VAT)
Trendnet TC Series Cat5e 8 Port RJ45 Patch Panel Unshielded 44mm Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TrendnetLAN Category
Cat5e
Number Of Ports
8
Interface Type
RJ45
Shield Type
Unshielded
Rack Height
44mm
Colour
Black
Series
TC
Country of Origin
China