Trendnet 2 Port Dual Monitor USB DVI KVM Switch, DVI 2048 x 1536 Maximum Resolution

RS Stock No.: 649-610Brand: TrendnetManufacturers Part No.: TK-204UK
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

DVI

Number Of Ports

2

Number of Displays Supported

2

Number of Video Outputs

2

Maximum Resolution

2048 x 1536

Keyboard/Mouse Connection Type

USB

Audio Connection Type

DVI

Country of Origin

Taiwan, Province Of China

€ 118.04

€ 118.04 Each (Exc. Vat)

€ 146.37

€ 146.37 Each (inc. VAT)

Trendnet 2 Port Dual Monitor USB DVI KVM Switch, DVI 2048 x 1536 Maximum Resolution

€ 118.04

€ 118.04 Each (Exc. Vat)

€ 146.37

€ 146.37 Each (inc. VAT)

Trendnet 2 Port Dual Monitor USB DVI KVM Switch, DVI 2048 x 1536 Maximum Resolution

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Video Connection Type

DVI

Number Of Ports

2

Number of Displays Supported

2

Number of Video Outputs

2

Maximum Resolution

2048 x 1536

Keyboard/Mouse Connection Type

USB

Audio Connection Type

DVI

Country of Origin

Taiwan, Province Of China