Trendnet TV-NVR1508 (UK) CCTV Network Video Recorder (NVR)4K
Technical Document
Specifications
Brand
TrendnetVideo Recorder Type
Standalone 8 Channel UHD PoE Network Video Recorder
Series
TV-NVR15
Model Number
TV-NVR1508 (UK)
Number of Channels
8
Resolution
4K
Frame Rate
30fps
Hard Drive
Internal
Country of Origin
Taiwan, Province Of China
€ 520.86
€ 520.86 Each (Exc. Vat)
€ 645.87
€ 645.87 Each (inc. VAT)
Trendnet TV-NVR1508 (UK) CCTV Network Video Recorder (NVR)4K
1
€ 520.86
€ 520.86 Each (Exc. Vat)
€ 645.87
€ 645.87 Each (inc. VAT)
Trendnet TV-NVR1508 (UK) CCTV Network Video Recorder (NVR)4K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TrendnetVideo Recorder Type
Standalone 8 Channel UHD PoE Network Video Recorder
Series
TV-NVR15
Model Number
TV-NVR1508 (UK)
Number of Channels
8
Resolution
4K
Frame Rate
30fps
Hard Drive
Internal
Country of Origin
Taiwan, Province Of China