Treston 750mm x 1500mm x 40mm Work Top

RS Stock No.: 135-7237Brand: TrestonManufacturers Part No.: 836721-82
brand-logo
View all in Worktops

Technical Document

Specifications

Brand

Treston

Type

Work Top

Material

Wood

Maximum Load

600kg

Length

1500mm

Width

750mm

Height

40mm

Country of Origin

Finland

Product details

Wooden Bench Top

Wooden Work top manufactured from multiplex beech plywood treated with linseed oil. Designed with pre-drilled threaded inserts for leg and socket attachment.

Shelving Accessories

€ 602.20

€ 602.20 Each (Exc. Vat)

€ 746.73

€ 746.73 Each (inc. VAT)

Treston 750mm x 1500mm x 40mm Work Top

€ 602.20

€ 602.20 Each (Exc. Vat)

€ 746.73

€ 746.73 Each (inc. VAT)

Treston 750mm x 1500mm x 40mm Work Top

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Treston

Type

Work Top

Material

Wood

Maximum Load

600kg

Length

1500mm

Width

750mm

Height

40mm

Country of Origin

Finland

Product details

Wooden Bench Top

Wooden Work top manufactured from multiplex beech plywood treated with linseed oil. Designed with pre-drilled threaded inserts for leg and socket attachment.

Shelving Accessories