Technical Document
Specifications
Brand
TrestonType
ESD Bench Top
Material
Laminated Plastic
Length
1500mm
Width
750mm
Height
25mm
Country of Origin
Finland
Product details
Concept ESD Bench Top
Concept bench top with light grey laminate surface. These table tops are designed for Concept work stations, manufactured with semi-conductive materials.
Features and Benefits
Semi-Conductive (ESD)
25 mm Thickness
Grey Edging
Shelving Accessories
€ 674.87
€ 674.87 Each (Exc. Vat)
€ 836.84
€ 836.84 Each (inc. VAT)
1
€ 674.87
€ 674.87 Each (Exc. Vat)
€ 836.84
€ 836.84 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TrestonType
ESD Bench Top
Material
Laminated Plastic
Length
1500mm
Width
750mm
Height
25mm
Country of Origin
Finland
Product details
Concept ESD Bench Top
Concept bench top with light grey laminate surface. These table tops are designed for Concept work stations, manufactured with semi-conductive materials.
Features and Benefits
Semi-Conductive (ESD)
25 mm Thickness
Grey Edging