E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Trumeter Digital Voltmeter AC, DC, LCD Display 4-Digits 1 %

RS Stock No.: 815-8299Brand: TrumeterManufacturers Part No.: APM-VOLT-APN
brand-logo
View all in Voltmeters

Technical Document

Specifications

Current Type

AC, DC

Number Of Digits

4

Display Type

LCD

Cutout Height

68mm

Cutout Width

68mm

Depth

53mm

Supply Voltage

12 → 24 V ac/dc

Meter Accuracy

1 %

Analogue Effect

Simulated Analogue Display

Minimum Temperature

-10°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Measurement Range

0 → 600 V ac, 0 → 600V dc

Country of Origin

Malaysia

Product details

APM Digital Panel Voltmeter

The Trumeter APM is the most visible, easy to use, multi-format, programmable panel meter on the market.
The APM Digital panel voltmeter provides a flexible voltage measuring input, capable of measuring both AC and DC voltages. Easy to install, it also automatically detects AC or DC signals, boasting input ranges of 600 V dc or 528 V ac. The voltmeter is supplied with an easily programmable scale that allows you to set a bar graph scale to your own specifications. It also has 15 built-in configurations that allow you to programme centre zero, positive and negative scales.

Features and Benefits

• Large 4-digit LCD display
• 40 segment bar graph display
• Separate starburst display area for annunciators, custom messages and alarm information
• User-adjustable back light brightness, colour and intensity
• 1% accuracy
• Wide viewing angle
• Custom annunciators
• 2 Independent outputs (output models only)
• 2 Independent alarm set-points
• 00-600 V dc, 0-528 V ac input range
• 4-20 mA analogue monitor output (output models only)
• USB port to connect to PC for custom user settings
• IP65 protection

Trumeter APM Digital Panel Volt Meter

Stock information temporarily unavailable.

P.O.A.

Trumeter Digital Voltmeter AC, DC, LCD Display 4-Digits 1 %

P.O.A.

Trumeter Digital Voltmeter AC, DC, LCD Display 4-Digits 1 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Type

AC, DC

Number Of Digits

4

Display Type

LCD

Cutout Height

68mm

Cutout Width

68mm

Depth

53mm

Supply Voltage

12 → 24 V ac/dc

Meter Accuracy

1 %

Analogue Effect

Simulated Analogue Display

Minimum Temperature

-10°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Measurement Range

0 → 600 V ac, 0 → 600V dc

Country of Origin

Malaysia

Product details

APM Digital Panel Voltmeter

The Trumeter APM is the most visible, easy to use, multi-format, programmable panel meter on the market.
The APM Digital panel voltmeter provides a flexible voltage measuring input, capable of measuring both AC and DC voltages. Easy to install, it also automatically detects AC or DC signals, boasting input ranges of 600 V dc or 528 V ac. The voltmeter is supplied with an easily programmable scale that allows you to set a bar graph scale to your own specifications. It also has 15 built-in configurations that allow you to programme centre zero, positive and negative scales.

Features and Benefits

• Large 4-digit LCD display
• 40 segment bar graph display
• Separate starburst display area for annunciators, custom messages and alarm information
• User-adjustable back light brightness, colour and intensity
• 1% accuracy
• Wide viewing angle
• Custom annunciators
• 2 Independent outputs (output models only)
• 2 Independent alarm set-points
• 00-600 V dc, 0-528 V ac input range
• 4-20 mA analogue monitor output (output models only)
• USB port to connect to PC for custom user settings
• IP65 protection

Trumeter APM Digital Panel Volt Meter