E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tsubaki 10B-2 Duplex Roller Chain, 5m, BS GT4 Winner, ISO 606 (DIN 8187)

RS Stock No.: 183-0865Brand: TsubakiManufacturers Part No.: RS10B-2
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Tsubaki

Chain Type

10B-2

Pitch

15.87mm

Number of Strands

Duplex

Material

Carbon Steel

Chain Series

BS GT4 Winner

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Plate Height

14.7mm

Roller Diameter

10.16mm

Chain Width

9.65mm

Overall Width

37.4mm

Standard

British/European

Weight

1.9kg

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 549.49

€ 549.49 Each (Exc. Vat)

€ 681.37

€ 681.37 Each (inc. VAT)

Tsubaki 10B-2 Duplex Roller Chain, 5m, BS GT4 Winner, ISO 606 (DIN 8187)

€ 549.49

€ 549.49 Each (Exc. Vat)

€ 681.37

€ 681.37 Each (inc. VAT)

Tsubaki 10B-2 Duplex Roller Chain, 5m, BS GT4 Winner, ISO 606 (DIN 8187)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 549.49
5+€ 535.61

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Tsubaki

Chain Type

10B-2

Pitch

15.87mm

Number of Strands

Duplex

Material

Carbon Steel

Chain Series

BS GT4 Winner

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Plate Height

14.7mm

Roller Diameter

10.16mm

Chain Width

9.65mm

Overall Width

37.4mm

Standard

British/European

Weight

1.9kg

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more