Tsubaki 10B-1 Simplex Roller Chain, 5m, NEPTUNE, ISO 606 (DIN 8187)

RS Stock No.: 183-0882Brand: TsubakiManufacturers Part No.: RS10B-NEP-1
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Tsubaki

Chain Type

10B-1

Pitch

15.87mm

Number of Strands

Simplex

Material

Corrosion Protected Carbon Steel

Chain Series

NEPTUNE

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Plate Height

14.7mm

Roller Diameter

10.16mm

Chain Width

9.65mm

Overall Width

20.8mm

Standard

British/European

Weight

950g

Country of Origin

Japan

Stock information temporarily unavailable.

€ 633.65

€ 633.65 Each (Exc. Vat)

€ 785.73

€ 785.73 Each (inc. VAT)

Tsubaki 10B-1 Simplex Roller Chain, 5m, NEPTUNE, ISO 606 (DIN 8187)

€ 633.65

€ 633.65 Each (Exc. Vat)

€ 785.73

€ 785.73 Each (inc. VAT)

Tsubaki 10B-1 Simplex Roller Chain, 5m, NEPTUNE, ISO 606 (DIN 8187)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tsubaki

Chain Type

10B-1

Pitch

15.87mm

Number of Strands

Simplex

Material

Corrosion Protected Carbon Steel

Chain Series

NEPTUNE

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Plate Height

14.7mm

Roller Diameter

10.16mm

Chain Width

9.65mm

Overall Width

20.8mm

Standard

British/European

Weight

950g

Country of Origin

Japan