Technical Document
Specifications
Brand
TsubakiChain Type
50-1
Pitch
15.87mm
Number of Strands
Simplex
Material
Carbon Steel
Chain Series
ANSI G8
Chain Standard
ANSI (DIN 8188)
Length
3.05m
Plate Height
15mm
Roller Diameter
10.16mm
Chain Width
9.53mm
Overall Width
22.2mm
Standard
American
Weight
1kg/m
Country of Origin
Japan
€ 194.73
€ 194.73 Each (Exc. Vat)
€ 241.47
€ 241.47 Each (inc. VAT)
1
€ 194.73
€ 194.73 Each (Exc. Vat)
€ 241.47
€ 241.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TsubakiChain Type
50-1
Pitch
15.87mm
Number of Strands
Simplex
Material
Carbon Steel
Chain Series
ANSI G8
Chain Standard
ANSI (DIN 8188)
Length
3.05m
Plate Height
15mm
Roller Diameter
10.16mm
Chain Width
9.53mm
Overall Width
22.2mm
Standard
American
Weight
1kg/m
Country of Origin
Japan