Tucker Rivet

RS Stock No.: 512-4151Brand: Tucker Manufacturers Part No.: FSD4812BS
View all in Rivets

Technical Document

Specifications

Brand

Tucker

Product details

Domed Head POP® Rivets

Aluminium POP® Rivets

Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel

Steel POP® Rivets

Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel

Premium Quality Steel POP® Rivets

Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel

Stainless Steel POP® Rivets

Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel

You may be interested in
POP Steel Blind Rivet, 4.8mm
€ 26.641 Bag of 100 (Exc. Vat)

P.O.A.

Tucker Rivet

P.O.A.

Tucker Rivet

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
POP Steel Blind Rivet, 4.8mm
€ 26.641 Bag of 100 (Exc. Vat)

Technical Document

Specifications

Brand

Tucker

Product details

Domed Head POP® Rivets

Aluminium POP® Rivets

Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel

Steel POP® Rivets

Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel

Premium Quality Steel POP® Rivets

Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel

Stainless Steel POP® Rivets

Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel

You may be interested in
POP Steel Blind Rivet, 4.8mm
€ 26.641 Bag of 100 (Exc. Vat)