Tufnol® Plastic Sheet, 590mm x 285mm x 20mm, Fine Weave Cotton, Phenolic Resin
Technical Document
Specifications
Brand
Tufnol®Length
590mm
Width
285mm
Thickness
20mm
Material
Laminated Plastic
Laminated
Yes
Density
1.36g/cm³
Thermal Conductivity
0.37W/mK
Laminate Material
Fine Weave Cotton, Phenolic Resin
Maximum Operating Temperature
+120°C
Cross Breaking Strength
150MPa
Impact Strength
8.6kJ/m²
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Tufnol®Length
590mm
Width
285mm
Thickness
20mm
Material
Laminated Plastic
Laminated
Yes
Density
1.36g/cm³
Thermal Conductivity
0.37W/mK
Laminate Material
Fine Weave Cotton, Phenolic Resin
Maximum Operating Temperature
+120°C
Cross Breaking Strength
150MPa
Impact Strength
8.6kJ/m²