Sicos Barrel-Style Proximity Sensor, M8 x 1, 4 mm Detection, PNP Output, 10 → 30 V dc, IP68

RS Stock No.: 362-3561Brand: Turck BannerManufacturers Part No.: NI4U-EG08-AP6X-H1341
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M8 x 1

Output Type

PNP

Detection Range

4 mm

Terminal Type

M12 Connector

IP Rating

IP68

Supply Voltage

10 → 30 V dc

Length

57mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

150 mA

Maximum Switching Frequency

2kHz

Housing Material

Metal, Stainless Steel

Maximum Operating Temperature

+85°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-30°C

Product details

Uprox Range

Stock information temporarily unavailable.

P.O.A.

Sicos Barrel-Style Proximity Sensor, M8 x 1, 4 mm Detection, PNP Output, 10 → 30 V dc, IP68

P.O.A.

Sicos Barrel-Style Proximity Sensor, M8 x 1, 4 mm Detection, PNP Output, 10 → 30 V dc, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M8 x 1

Output Type

PNP

Detection Range

4 mm

Terminal Type

M12 Connector

IP Rating

IP68

Supply Voltage

10 → 30 V dc

Length

57mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

150 mA

Maximum Switching Frequency

2kHz

Housing Material

Metal, Stainless Steel

Maximum Operating Temperature

+85°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-30°C

Product details

Uprox Range