E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Turck Banner Barrel-Style Proximity Sensor, M30 x 1.5, 300 → 2000 mm Detection, PNP Output, 12 → 24 V dc,

RS Stock No.: 405-7224Brand: Turck BannerManufacturers Part No.: T30UIPB
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

300 → 2000 mm

Terminal Type

Pre-Wired

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

45mm

Maximum dc Voltage

24V

Switching Current

10 mA

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Turck Banner Barrel-Style Proximity Sensor, M30 x 1.5, 300 → 2000 mm Detection, PNP Output, 12 → 24 V dc,

P.O.A.

Turck Banner Barrel-Style Proximity Sensor, M30 x 1.5, 300 → 2000 mm Detection, PNP Output, 12 → 24 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

300 → 2000 mm

Terminal Type

Pre-Wired

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

45mm

Maximum dc Voltage

24V

Switching Current

10 mA

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

United States