Turck Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 10 → 65 V dc

RS Stock No.: 832-0807Brand: TurckManufacturers Part No.: Bi2-M12E-AD4X-H1144
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

10 → 65 V dc

IP Rating

IP67

Length

62mm

Mounting Type

Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

65V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

100 mA

Switching Frequency

1 kHz

Series

BI 2

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

BI 2 Series

The BI 2 Series of inductive proximity sensors from Turck Banner.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

€ 260.64

€ 260.64 Each (Exc. Vat)

€ 323.19

€ 323.19 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 10 → 65 V dc

€ 260.64

€ 260.64 Each (Exc. Vat)

€ 323.19

€ 323.19 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 10 → 65 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

10 → 65 V dc

IP Rating

IP67

Length

62mm

Mounting Type

Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

65V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

100 mA

Switching Frequency

1 kHz

Series

BI 2

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

BI 2 Series

The BI 2 Series of inductive proximity sensors from Turck Banner.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.