Technical Document
Specifications
Brand
TurckThread Size
M12
Sensor Technology
Inductive
Detection Range
30 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
65mm
IP Rating
IP68
Mounting Type
Flush
Width
40mm
Housing Material
PBT
Maximum dc Voltage
30V
Minimum Operating Temperature
-10°C
Depth
40mm
Maximum Operating Temperature
+60°C
Maximum Switching Frequency
250Hz
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
250 Hz
Country of Origin
Germany
Product details
Stubby Cube
PBT housing and sensing face. Stock number 405-7167
has a metal housing with duroplast sensing face providing high impact and thermal resistance
Adjustable sensing head, 5 positions
M12 connector termination. Supplied with 2m PUR single-ended, straight connector lead
3 wire dc
Yellow LED output status display
Green LED for power on, flashing indicates a short circuit
Mounting bracket included
Uprox Range
€ 165.62
€ 165.62 Each (Exc. Vat)
€ 205.37
€ 205.37 Each (inc. VAT)
1
€ 165.62
€ 165.62 Each (Exc. Vat)
€ 205.37
€ 205.37 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TurckThread Size
M12
Sensor Technology
Inductive
Detection Range
30 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
65mm
IP Rating
IP68
Mounting Type
Flush
Width
40mm
Housing Material
PBT
Maximum dc Voltage
30V
Minimum Operating Temperature
-10°C
Depth
40mm
Maximum Operating Temperature
+60°C
Maximum Switching Frequency
250Hz
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
250 Hz
Country of Origin
Germany
Product details
Stubby Cube
PBT housing and sensing face. Stock number 405-7167
has a metal housing with duroplast sensing face providing high impact and thermal resistance
Adjustable sensing head, 5 positions
M12 connector termination. Supplied with 2m PUR single-ended, straight connector lead
3 wire dc
Yellow LED output status display
Green LED for power on, flashing indicates a short circuit
Mounting bracket included