E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Turck Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 405-7101Brand: TurckManufacturers Part No.: BI5U-EM18H-AP6X-H1141
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

36mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

2.5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

2.5 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Barrel - Maximum Range

Stainless steel body with PBT sensing face. Stock numbers 405-7072, 405-7094, 405-7101, 405-7117, 405-7123 and 405-7139 have stainless steel bodies and duroplast sensing faces providing high impact and thermal resistance
3 wire dc
2m PUR prewired and M12 connector versions
Connector versions supplied with a 2m PUR single-ended, straight connector lead
Yellow LED output status display

Uprox Range

Stock information temporarily unavailable.

€ 170.95

€ 170.95 Each (Exc. Vat)

€ 211.98

€ 211.98 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc

€ 170.95

€ 170.95 Each (Exc. Vat)

€ 211.98

€ 211.98 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

36mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

2.5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

2.5 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Barrel - Maximum Range

Stainless steel body with PBT sensing face. Stock numbers 405-7072, 405-7094, 405-7101, 405-7117, 405-7123 and 405-7139 have stainless steel bodies and duroplast sensing faces providing high impact and thermal resistance
3 wire dc
2m PUR prewired and M12 connector versions
Connector versions supplied with a 2m PUR single-ended, straight connector lead
Yellow LED output status display

Uprox Range