Technical Document
Specifications
Brand
TurckCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
16A
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
400V
Maximum Switching Voltage DC
220V dc
Length
35mm
Coil Resistance
414Ω
Coil Power
1.4W
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV
Depth
35mm
Life
20000000 (Mechanical) Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Height
56mm
Dimensions
35 x 35 x 56mm
Application
General Purpose
Country of Origin
Spain
Product details
Turck C5-Axx Series Relays
The Releco by Turck C5 series of Relays are general purpose plug-in relays that offer superior reliability combined with time-saving standard features that result in simplified testing and minimum down time.The C5 series has latching and non-latching options available.
Available with 2 or 3 change over contacts
Available with different coil accessories
Various coil voltages available
€ 63.56
€ 63.56 Each (Exc. Vat)
€ 78.81
€ 78.81 Each (inc. VAT)
1
€ 63.56
€ 63.56 Each (Exc. Vat)
€ 78.81
€ 78.81 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 63.56 |
5 - 9 | € 61.89 |
10+ | € 59.59 |
Technical Document
Specifications
Brand
TurckCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
16A
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
400V
Maximum Switching Voltage DC
220V dc
Length
35mm
Coil Resistance
414Ω
Coil Power
1.4W
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV
Depth
35mm
Life
20000000 (Mechanical) Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Height
56mm
Dimensions
35 x 35 x 56mm
Application
General Purpose
Country of Origin
Spain
Product details
Turck C5-Axx Series Relays
The Releco by Turck C5 series of Relays are general purpose plug-in relays that offer superior reliability combined with time-saving standard features that result in simplified testing and minimum down time.The C5 series has latching and non-latching options available.
Available with 2 or 3 change over contacts
Available with different coil accessories
Various coil voltages available