Turck 1 Channel Galvanic Barrier, Temperature Measuring Amplifier, RTD, Thermocouple, Voltage Input, Current Output,

RS Stock No.: 808-6554Brand: TurckManufacturers Part No.: IM34-12EX-RI
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Brand

Turck

Number of Channels

1

Module Type

Temperature Measuring Amplifier

Barrier Type

Galvanic Barrier

Output Signal Type

Current

Hazardous Area Certification

ATEX, IECEx

Input Signal Type

RTD, Thermocouple, Voltage

Supply Voltage

20 → 125V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Safety Voltage Maximum

250 V

Operating Temperature Range

-25 → +70°C

Country of Origin

Germany

Product details

Temperature Measuring Amplifier

Professional range of galvanically isolated Temperature Measuring Amplifier, designed to evaluate the differential temperature - dependant changes within a variety of RTDs & thermocouples. This series is environmentally versatile and comes with a variety of approvals, meaning the IM signal conditioning series can be installed in a comprehensive range of applications

Features of the IM Temperature Measuring Amplifier Range
Suitable for installation into zone 2 environments
Complete galvanic isolation
Rotary coding switch allows adjustment of upper & lower limits
4 - 20mA output circuit with limit value relay output
Supports PT100 & Ni100 RTDs, types B E J K L N R S and T thermocouples
Internal or external cold junction compensation

Standards

ATEX, IECEx, FM, UL, GOST

Turck Banner DIN Rail Mounting

Stock information temporarily unavailable.

€ 682.85

€ 682.85 Each (Exc. Vat)

€ 846.73

€ 846.73 Each (inc. VAT)

Turck 1 Channel Galvanic Barrier, Temperature Measuring Amplifier, RTD, Thermocouple, Voltage Input, Current Output,

€ 682.85

€ 682.85 Each (Exc. Vat)

€ 846.73

€ 846.73 Each (inc. VAT)

Turck 1 Channel Galvanic Barrier, Temperature Measuring Amplifier, RTD, Thermocouple, Voltage Input, Current Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Number of Channels

1

Module Type

Temperature Measuring Amplifier

Barrier Type

Galvanic Barrier

Output Signal Type

Current

Hazardous Area Certification

ATEX, IECEx

Input Signal Type

RTD, Thermocouple, Voltage

Supply Voltage

20 → 125V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Safety Voltage Maximum

250 V

Operating Temperature Range

-25 → +70°C

Country of Origin

Germany

Product details

Temperature Measuring Amplifier

Professional range of galvanically isolated Temperature Measuring Amplifier, designed to evaluate the differential temperature - dependant changes within a variety of RTDs & thermocouples. This series is environmentally versatile and comes with a variety of approvals, meaning the IM signal conditioning series can be installed in a comprehensive range of applications

Features of the IM Temperature Measuring Amplifier Range
Suitable for installation into zone 2 environments
Complete galvanic isolation
Rotary coding switch allows adjustment of upper & lower limits
4 - 20mA output circuit with limit value relay output
Supports PT100 & Ni100 RTDs, types B E J K L N R S and T thermocouples
Internal or external cold junction compensation

Standards

ATEX, IECEx, FM, UL, GOST

Turck Banner DIN Rail Mounting