E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Turck Inductive Threaded Barrel Proximity Sensor, M18, 14 mm Detection, PNP NO+NC, 10 → 30 V dc

RS Stock No.: 837-5765Brand: TurckManufacturers Part No.: NI14-M18-VP4X
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

14 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

55mm

Mounting Type

Non-Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Series

NI 14

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

United States

Product details

NI 14 Series

The Professional Turck Banner NI 14 series of barrel style inductive proximity sensors.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Stock information temporarily unavailable.

€ 413.99

€ 413.99 Each (Exc. Vat)

€ 513.35

€ 513.35 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M18, 14 mm Detection, PNP NO+NC, 10 → 30 V dc

€ 413.99

€ 413.99 Each (Exc. Vat)

€ 513.35

€ 513.35 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M18, 14 mm Detection, PNP NO+NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

14 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

55mm

Mounting Type

Non-Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Series

NI 14

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

United States

Product details

NI 14 Series

The Professional Turck Banner NI 14 series of barrel style inductive proximity sensors.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.