Turck Inductive Block Proximity Sensor, 70 mm Detection, PNP NO+NC, 10 → 65 V dc

RS Stock No.: 227-337Brand: TurckManufacturers Part No.: NI75U-Q80-VP4X2-H1141
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Sensor Technology

Inductive

Body Style

Block

Detection Range

70 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 65 V dc

IP Rating

IP68

Length

114mm

Mounting Type

Non-Flush

Width

80mm

Maximum dc Voltage

65V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

250 Hz

Depth

40mm

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

250Hz

Short Circuit Overload Protection

Yes

Country of Origin

Germany

Product details

Large Block

80 x 80mm PBT housing and sensing face
Fixed terminal base for quick sensor replacement
Connection via terminal compartment
3 wire dc
Yellow LED output status display
Green LED for power on, flashing indicates a short circuit

Uprox Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 364.79

€ 364.79 Each (Exc. Vat)

€ 452.34

€ 452.34 Each (inc. VAT)

Turck Inductive Block Proximity Sensor, 70 mm Detection, PNP NO+NC, 10 → 65 V dc

€ 364.79

€ 364.79 Each (Exc. Vat)

€ 452.34

€ 452.34 Each (inc. VAT)

Turck Inductive Block Proximity Sensor, 70 mm Detection, PNP NO+NC, 10 → 65 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Turck

Sensor Technology

Inductive

Body Style

Block

Detection Range

70 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 65 V dc

IP Rating

IP68

Length

114mm

Mounting Type

Non-Flush

Width

80mm

Maximum dc Voltage

65V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

250 Hz

Depth

40mm

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

250Hz

Short Circuit Overload Protection

Yes

Country of Origin

Germany

Product details

Large Block

80 x 80mm PBT housing and sensing face
Fixed terminal base for quick sensor replacement
Connection via terminal compartment
3 wire dc
Yellow LED output status display
Green LED for power on, flashing indicates a short circuit

Uprox Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more