Turck REI-E Series Incremental Incremental Encoder, 5000ppr ppr, HTL Signal, Solid Type, 10mm Shaft

RS Stock No.: 282-4178Brand: TurckManufacturers Part No.: REI-E-113T10C-2B5000-H1181
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Turck

Encoder Technology

Incremental

Pulses Per Revolution

5000ppr

Series

REI-E

Maximum Revolutions

4500rpm

Output Signal Type

HTL

Shaft Type

Solid

Shaft Diameter

10mm

Country of Origin

India

Stock information temporarily unavailable.

€ 493.87

€ 493.87 Each (Exc. Vat)

€ 612.40

€ 612.40 Each (inc. VAT)

Turck REI-E Series Incremental Incremental Encoder, 5000ppr ppr, HTL Signal, Solid Type, 10mm Shaft

€ 493.87

€ 493.87 Each (Exc. Vat)

€ 612.40

€ 612.40 Each (inc. VAT)

Turck REI-E Series Incremental Incremental Encoder, 5000ppr ppr, HTL Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Encoder Technology

Incremental

Pulses Per Revolution

5000ppr

Series

REI-E

Maximum Revolutions

4500rpm

Output Signal Type

HTL

Shaft Type

Solid

Shaft Diameter

10mm

Country of Origin

India