Technical Document
Specifications
Brand
TurckNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
9.0A
Series
RKF
Body Orientation
Straight
Voltage Rating
600.0 V
Mating Type
Threaded
Housing Material
Brass
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Brass
Country of Origin
Mexico
Product details
Turck Sensor Connector - RKF Series
Complete and professional range of Turck sensor connectors. RKE, RKF, RKFBV, RKFL, RKFP and RKFV series are available. Turck sensor connectors are available in either Cable, PCB or Panel Mount versions.
Brass
IP67, 68 Rated versions
Cable, Panel or Cable mount versions
Turck Minifast Series
€ 41.92
€ 41.92 Each (Exc. Vat)
€ 51.98
€ 51.98 Each (inc. VAT)
1
€ 41.92
€ 41.92 Each (Exc. Vat)
€ 51.98
€ 51.98 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 41.92 |
10 - 24 | € 40.46 |
25+ | € 38.89 |
Technical Document
Specifications
Brand
TurckNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
9.0A
Series
RKF
Body Orientation
Straight
Voltage Rating
600.0 V
Mating Type
Threaded
Housing Material
Brass
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Brass
Country of Origin
Mexico
Product details
Turck Sensor Connector - RKF Series
Complete and professional range of Turck sensor connectors. RKE, RKF, RKFBV, RKFL, RKFP and RKFV series are available. Turck sensor connectors are available in either Cable, PCB or Panel Mount versions.
Brass
IP67, 68 Rated versions
Cable, Panel or Cable mount versions