Turck TX700 HMI/PLC Series Touch Screen HMI - 5 in, TFT Display

RS Stock No.: 230-9793Brand: TurckManufacturers Part No.: TX705-P3CV01
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Turck

Manufacturer Series

TX700 HMI/PLC

Display Type

TFT

Manufacturer Part No.

TX705-P3CV01

Number of Ports

7

Port Type

RS232 / RS485 / RS422

Processor Type

ARM Cortex

Processor Speed

1GHz

Onboard Memory

4096 MB

Display Size

5 in

Backlighting

Yes

IP Rating

(Rear), IP20, IP66(Front)

Depth

52mm

Kit Included

No

Length

147mm

Width

107mm

Display Colour

Colour

Supply Voltage

24 V dc

Dimensions

5.78 x 4.21 x 2.04 in

Country of Origin

Italy

Stock information temporarily unavailable.

€ 1,392.05

€ 1,392.05 Each (Exc. Vat)

€ 1,726.14

€ 1,726.14 Each (inc. VAT)

Turck TX700 HMI/PLC Series Touch Screen HMI - 5 in, TFT Display

€ 1,392.05

€ 1,392.05 Each (Exc. Vat)

€ 1,726.14

€ 1,726.14 Each (inc. VAT)

Turck TX700 HMI/PLC Series Touch Screen HMI - 5 in, TFT Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Manufacturer Series

TX700 HMI/PLC

Display Type

TFT

Manufacturer Part No.

TX705-P3CV01

Number of Ports

7

Port Type

RS232 / RS485 / RS422

Processor Type

ARM Cortex

Processor Speed

1GHz

Onboard Memory

4096 MB

Display Size

5 in

Backlighting

Yes

IP Rating

(Rear), IP20, IP66(Front)

Depth

52mm

Kit Included

No

Length

147mm

Width

107mm

Display Colour

Colour

Supply Voltage

24 V dc

Dimensions

5.78 x 4.21 x 2.04 in

Country of Origin

Italy