Technical Document
Specifications
Brand
ULTI-MATEThread Size
6mm
Length Metric
70mm
Head Shape
Countersunk
Drive Type
Pozisquare
Material
Steel
Finish
Yellow Passivated, Zinc Plated
Product details
ULTI-MATE High Peformance Woodscrews
Pozisquare® driving recess allows high driving torque and "stick fit" between driver and screw
Made from hardened steel, zinc plated and yellow passivated with a waxed finish
Ribbed countersunk head
Fatter neck and thicker shank allow for a deeper recess and improved wall plug performance
Drills own pilot hole even in hardwoods, and reduces splitting
Single-start thread for better holding power and stripping resistance
Driver bit supplied with each box of screws
€ 47.82
€ 47.82 1 Box of 100 (Exc. Vat)
€ 59.30
€ 59.30 1 Box of 100 (inc. VAT)
1
€ 47.82
€ 47.82 1 Box of 100 (Exc. Vat)
€ 59.30
€ 59.30 1 Box of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 47.82 |
5 - 9 | € 46.12 |
10 - 29 | € 44.35 |
30+ | € 42.03 |
Technical Document
Specifications
Brand
ULTI-MATEThread Size
6mm
Length Metric
70mm
Head Shape
Countersunk
Drive Type
Pozisquare
Material
Steel
Finish
Yellow Passivated, Zinc Plated
Product details
ULTI-MATE High Peformance Woodscrews
Pozisquare® driving recess allows high driving torque and "stick fit" between driver and screw
Made from hardened steel, zinc plated and yellow passivated with a waxed finish
Ribbed countersunk head
Fatter neck and thicker shank allow for a deeper recess and improved wall plug performance
Drills own pilot hole even in hardwoods, and reduces splitting
Single-start thread for better holding power and stripping resistance
Driver bit supplied with each box of screws