Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

UltiMaker S7 3D Printer

RS Stock No.: 258-0358Brand: UltimakerManufacturers Part No.: 234154Distrelec Article No.: 30424546
brand-logo
View all in 3D Printers

Technical Document

Specifications

Technology

FFF

Build Volume

330 x 240 x 300mm

Number of Heads

2

Multi Material Printing

Yes

Dimensions L x W x H

495 x 585 x 780mm

Dimensions (L x W x H)

495 x 585 x 780mm

Distrelec Product Id

30424546

Country of Origin

Niger

Stock information temporarily unavailable.

P.O.A.

UltiMaker S7 3D Printer

P.O.A.

UltiMaker S7 3D Printer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Technology

FFF

Build Volume

330 x 240 x 300mm

Number of Heads

2

Multi Material Printing

Yes

Dimensions L x W x H

495 x 585 x 780mm

Dimensions (L x W x H)

495 x 585 x 780mm

Distrelec Product Id

30424546

Country of Origin

Niger