Uneek UC102 Black Cotton, Polyester Polo Shirt, UK- 46 → 48in, EUR- 117 → 122cm
Technical Document
Specifications
Brand
UneekSize EUR
117 → 122cm
Size UK
46 → 48in
Colour
Black
Material
Cotton, Polyester
Style
Polo
Fitting
Male
Sleeve Type
Short
Series
UC102
Country of Origin
Pakistan
€ 13.23
€ 13.23 Each (Exc. Vat)
€ 16.41
€ 16.41 Each (inc. VAT)
Uneek UC102 Black Cotton, Polyester Polo Shirt, UK- 46 → 48in, EUR- 117 → 122cm
1
€ 13.23
€ 13.23 Each (Exc. Vat)
€ 16.41
€ 16.41 Each (inc. VAT)
Uneek UC102 Black Cotton, Polyester Polo Shirt, UK- 46 → 48in, EUR- 117 → 122cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
UneekSize EUR
117 → 122cm
Size UK
46 → 48in
Colour
Black
Material
Cotton, Polyester
Style
Polo
Fitting
Male
Sleeve Type
Short
Series
UC102
Country of Origin
Pakistan