Uneek UC102 Black Cotton, Polyester Polo Shirt, UK- 40 → 42in, EUR- 101 → 107cm
Technical Document
Specifications
Brand
UneekSize EUR
101 → 107cm
Size UK
40 → 42in
Colour
Black
Material
Cotton, Polyester
Style
Polo
Fitting
Male
Sleeve Type
Short
Series
UC102
Country of Origin
Pakistan
€ 13.23
€ 13.23 Each (Exc. Vat)
€ 16.41
€ 16.41 Each (inc. VAT)
Uneek UC102 Black Cotton, Polyester Polo Shirt, UK- 40 → 42in, EUR- 101 → 107cm
1
€ 13.23
€ 13.23 Each (Exc. Vat)
€ 16.41
€ 16.41 Each (inc. VAT)
Uneek UC102 Black Cotton, Polyester Polo Shirt, UK- 40 → 42in, EUR- 101 → 107cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
UneekSize EUR
101 → 107cm
Size UK
40 → 42in
Colour
Black
Material
Cotton, Polyester
Style
Polo
Fitting
Male
Sleeve Type
Short
Series
UC102
Country of Origin
Pakistan