Uneek Navy 100% Polyester Fleece Jacket S
Technical Document
Specifications
Brand
UneekClothing Type
Fleece Jacket
Gender
Unisex
Size EUR
38
Colour
Navy
Material
100% Polyester
Pockets
Front
Size
S
Size UK
10in
Fitting
Ungendered
Country of Origin
Pakistan
€ 19.92
€ 19.92 Each (Exc. Vat)
€ 24.70
€ 24.70 Each (inc. VAT)
Uneek Navy 100% Polyester Fleece Jacket S
1
€ 19.92
€ 19.92 Each (Exc. Vat)
€ 24.70
€ 24.70 Each (inc. VAT)
Uneek Navy 100% Polyester Fleece Jacket S
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
UneekClothing Type
Fleece Jacket
Gender
Unisex
Size EUR
38
Colour
Navy
Material
100% Polyester
Pockets
Front
Size
S
Size UK
10in
Fitting
Ungendered
Country of Origin
Pakistan