Technical Document
Specifications
Brand
UNELVENTFan Type
Desk
Number Of Speeds
3
Supply Voltage
230 V
Dimensions
380 x 380 x 180mm
Depth
180mm
Height
380mm
Width
380mm
P.O.A.
UNELVENT Desk Fan 3 speed 230 V
1
P.O.A.
UNELVENT Desk Fan 3 speed 230 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
UNELVENTFan Type
Desk
Number Of Speeds
3
Supply Voltage
230 V
Dimensions
380 x 380 x 180mm
Depth
180mm
Height
380mm
Width
380mm