E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Unicorn Containers Steel Wall Mounting Outdoor Ashtray, 90mm x 300mm x 265mm

RS Stock No.: 356-4579Brand: Unicorn ContainersManufacturers Part No.: CG 3 MS
View all in Ashtrays

Technical Document

Specifications

Mounting

Wall Mounting

Material

Steel

Capacity

3L

Depth

90mm

Height

300mm

Width

265mm

Country of Origin

United Kingdom

Product details

Cigarette Butt Bin

Cigarette butt bin for use around factory and office entrances
Galvanised liner for easy removal of ash and waste
Stainless steel door and painted metal sides for external use

Stock information temporarily unavailable.

P.O.A.

Unicorn Containers Steel Wall Mounting Outdoor Ashtray, 90mm x 300mm x 265mm

P.O.A.

Unicorn Containers Steel Wall Mounting Outdoor Ashtray, 90mm x 300mm x 265mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting

Wall Mounting

Material

Steel

Capacity

3L

Depth

90mm

Height

300mm

Width

265mm

Country of Origin

United Kingdom

Product details

Cigarette Butt Bin

Cigarette butt bin for use around factory and office entrances
Galvanised liner for easy removal of ash and waste
Stainless steel door and painted metal sides for external use