E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Unifive 12W Power Brick AC/DC Adapter 5V dc Output, 2A Output

RS Stock No.: 218-4783Brand: UnifiveManufacturers Part No.: UNI312-0520-PL03B
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Unifive

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

5V dc

Input Voltage

135 → 370 V dc, 90 → 264V ac

Output Current

2A

Power Rating

12W

Country of Origin

Japan

Stock information temporarily unavailable.

€ 32.97

€ 32.97 Each (Exc. Vat)

€ 40.88

€ 40.88 Each (inc. VAT)

Unifive 12W Power Brick AC/DC Adapter 5V dc Output, 2A Output

€ 32.97

€ 32.97 Each (Exc. Vat)

€ 40.88

€ 40.88 Each (inc. VAT)

Unifive 12W Power Brick AC/DC Adapter 5V dc Output, 2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 32.97
5 - 9€ 32.47
10 - 24€ 31.92
25 - 49€ 31.38
50+€ 30.80

Technical Document

Specifications

Brand

Unifive

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

5V dc

Input Voltage

135 → 370 V dc, 90 → 264V ac

Output Current

2A

Power Rating

12W

Country of Origin

Japan