Technical Document
Specifications
Brand
UNIFIX VORTEXLength Metric
30mm
Thread Size
3.5mm
Head Shape
Countersunk
Drive Type
Pozidriv
Material
Steel
Finish
Yellow Passivated, Zinc Plated
€ 6.97
€ 6.97 1 Box of 200 (Exc. Vat)
€ 8.64
€ 8.64 1 Box of 200 (inc. VAT)
UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 3.5mm Thread, 30mm Length
1
€ 6.97
€ 6.97 1 Box of 200 (Exc. Vat)
€ 8.64
€ 8.64 1 Box of 200 (inc. VAT)
UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 3.5mm Thread, 30mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 6.97 |
5 - 9 | € 6.71 |
10 - 29 | € 6.45 |
30+ | € 6.13 |
Technical Document
Specifications
Brand
UNIFIX VORTEXLength Metric
30mm
Thread Size
3.5mm
Head Shape
Countersunk
Drive Type
Pozidriv
Material
Steel
Finish
Yellow Passivated, Zinc Plated