Technical Document
Specifications
Brand
UniglovesMaterial
Nylon, Polyester
Material Properties
Cut Resistant
Length
450mm
Colour
Grey
Primary Application
Cut Resistant
Size
18 in
Range
Nitrex 247S
Country of Origin
China
€ 10.94
€ 10.94 Each (Exc. Vat)
€ 13.57
€ 13.57 Each (inc. VAT)
Unigloves Nitrex 247S Grey Nylon, Polyester Arm Protector for Cut Resistant Use, 450mm Length, 18 in
1
€ 10.94
€ 10.94 Each (Exc. Vat)
€ 13.57
€ 13.57 Each (inc. VAT)
Unigloves Nitrex 247S Grey Nylon, Polyester Arm Protector for Cut Resistant Use, 450mm Length, 18 in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
UniglovesMaterial
Nylon, Polyester
Material Properties
Cut Resistant
Length
450mm
Colour
Grey
Primary Application
Cut Resistant
Size
18 in
Range
Nitrex 247S
Country of Origin
China