Unigloves Unicare Blue Powder-Free Nitrile Disposable Gloves, Size 9, Large, 100 per Pack
Technical Document
Specifications
Brand
UniglovesGlove Size
9, Large
Glove Material
Nitrile
Colour
Blue
Glove Type
Medical
European Safety Standard
EN455
Powdered
Powder-Free
Number of Gloves
100
Range
Unicare
Food Safe
Yes
Anti-Static
No
Accepted Quality Level AQL
1.5
Country of Origin
Malaysia
€ 7.05
€ 7.05 1 Box of 100 (Exc. Vat)
€ 8.74
€ 8.74 1 Box of 100 (inc. VAT)
1
€ 7.05
€ 7.05 1 Box of 100 (Exc. Vat)
€ 8.74
€ 8.74 1 Box of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
UniglovesGlove Size
9, Large
Glove Material
Nitrile
Colour
Blue
Glove Type
Medical
European Safety Standard
EN455
Powdered
Powder-Free
Number of Gloves
100
Range
Unicare
Food Safe
Yes
Anti-Static
No
Accepted Quality Level AQL
1.5
Country of Origin
Malaysia