Technical Document
Specifications
Brand
UniliteType
Flexible Neck Torch
Lamp Type
LED
Luminosity
350 Lumens
Wattage
3 W
Voltage Rating
3.7 V
Rechargeable
Yes
Plug Type
USB
Anti-corrosive
No
IP Rating
IK07, IP54
Country of Origin
China
€ 100.71
€ 100.71 Each (Exc. Vat)
€ 124.88
€ 124.88 Each (inc. VAT)
Unilite Rechargeable LED Work Light, 350 lumens, USB Plug, 3.7 V, IK07, IP54
1
€ 100.71
€ 100.71 Each (Exc. Vat)
€ 124.88
€ 124.88 Each (inc. VAT)
Unilite Rechargeable LED Work Light, 350 lumens, USB Plug, 3.7 V, IK07, IP54
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
UniliteType
Flexible Neck Torch
Lamp Type
LED
Luminosity
350 Lumens
Wattage
3 W
Voltage Rating
3.7 V
Rechargeable
Yes
Plug Type
USB
Anti-corrosive
No
IP Rating
IK07, IP54
Country of Origin
China