Technical Document
Specifications
Brand
UnionDoor Width Maximum
950mm
Door Weight Maximum
60kg
Adjustable Strength
No
Fire Door Suitable
Yes
Hold Open
No
Maximum Angle Opening
130º
€ 78.41
€ 78.41 Each (Exc. Vat)
€ 97.23
€ 97.23 Each (inc. VAT)
Union Fire Door Suitable Door Closer
1
€ 78.41
€ 78.41 Each (Exc. Vat)
€ 97.23
€ 97.23 Each (inc. VAT)
Union Fire Door Suitable Door Closer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
UnionDoor Width Maximum
950mm
Door Weight Maximum
60kg
Adjustable Strength
No
Fire Door Suitable
Yes
Hold Open
No
Maximum Angle Opening
130º