E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Unistrut Steel Pipe Clamp

RS Stock No.: 197-1571Brand: UnistrutManufacturers Part No.: PCH-5254
brand-logo
View all in Pipe Clips

Technical Document

Specifications

Pipe Diameter

52 → 54mm

Type

Hinged Pipe Clip

Material

Steel

Lining

Rubber

Pipe Diameter Maximum

54mm

Pipe Diameter Minimum

52mm

Country of Origin

Spain

Product details

EPDM-Lined Clip-type Pipe Hangers

These can be used for securing pipes, hoses and cables and are excellent for securing brake pipes, fuel lines and wiring amongst others.
The EPDM lining enables a good firm fit that minimises the possibility of chafing or damage to a surface. The rubber lined clip also absorbs vibration and helps with any size changes due to different temperatures internally and externally.

Sizes in range from 20 to 64 mm
Double threaded boss

Stock information temporarily unavailable.

€ 45.84

€ 45.84 1 Pack of 10 (Exc. Vat)

€ 56.84

€ 56.84 1 Pack of 10 (inc. VAT)

Unistrut Steel Pipe Clamp

€ 45.84

€ 45.84 1 Pack of 10 (Exc. Vat)

€ 56.84

€ 56.84 1 Pack of 10 (inc. VAT)

Unistrut Steel Pipe Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 45.84
5 - 9€ 45.11
10+€ 44.30

Technical Document

Specifications

Pipe Diameter

52 → 54mm

Type

Hinged Pipe Clip

Material

Steel

Lining

Rubber

Pipe Diameter Maximum

54mm

Pipe Diameter Minimum

52mm

Country of Origin

Spain

Product details

EPDM-Lined Clip-type Pipe Hangers

These can be used for securing pipes, hoses and cables and are excellent for securing brake pipes, fuel lines and wiring amongst others.
The EPDM lining enables a good firm fit that minimises the possibility of chafing or damage to a surface. The rubber lined clip also absorbs vibration and helps with any size changes due to different temperatures internally and externally.

Sizes in range from 20 to 64 mm
Double threaded boss