E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

United Automation CSR2-6E Linear Voltage, Voltage Regulator 6A, 230 V 3-Pin

RS Stock No.: 655-622Brand: United AutomationManufacturers Part No.: CSR2-6E
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

6A

Regulator Type

Linear Voltage

Output Voltage

230 V

Mounting Type

Panel Mount

Pin Count

3

Output Type

Adjustable

Dimensions

43 x 36 x 42.5mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+75 °C

Maximum Input Voltage

230 V

Height

42.5mm

Length

43mm

Width

36mm

Country of Origin

United Kingdom

Product details

CSR2 Power Regulator 6A, 10A & 15A, United Automation

The CSR2 Power Regulators by United Automation are enclosed (type E) Triac-based a.c. Power controllers. This range can control single phase mains driven loads of up to 15A. The CSR2 solid-state regulator is mains isolated and has its own integral heat sink. The phase controlled regulator is suitable for dryers, lamps, heaters and motor load systems.

Integral control potentiometer and heat sink
Current rating: 6A, 10A, and 15A
Easy to use
Discrete component giving high reliability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 61.89

€ 61.89 Each (Exc. Vat)

€ 76.74

€ 76.74 Each (inc. VAT)

United Automation CSR2-6E Linear Voltage, Voltage Regulator 6A, 230 V 3-Pin

€ 61.89

€ 61.89 Each (Exc. Vat)

€ 76.74

€ 76.74 Each (inc. VAT)

United Automation CSR2-6E Linear Voltage, Voltage Regulator 6A, 230 V 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 61.89
5 - 9€ 61.71
10+€ 60.01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

6A

Regulator Type

Linear Voltage

Output Voltage

230 V

Mounting Type

Panel Mount

Pin Count

3

Output Type

Adjustable

Dimensions

43 x 36 x 42.5mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+75 °C

Maximum Input Voltage

230 V

Height

42.5mm

Length

43mm

Width

36mm

Country of Origin

United Kingdom

Product details

CSR2 Power Regulator 6A, 10A & 15A, United Automation

The CSR2 Power Regulators by United Automation are enclosed (type E) Triac-based a.c. Power controllers. This range can control single phase mains driven loads of up to 15A. The CSR2 solid-state regulator is mains isolated and has its own integral heat sink. The phase controlled regulator is suitable for dryers, lamps, heaters and motor load systems.

Integral control potentiometer and heat sink
Current rating: 6A, 10A, and 15A
Easy to use
Discrete component giving high reliability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more