E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

United Automation Soft Starter, , 230 V ac, 1 Phase

RS Stock No.: 330-5358Brand: United AutomationManufacturers Part No.: SSC-25Distrelec Article No.: 17205685
brand-logo
View all in Motor Starters

Technical Document

Specifications

Motor Starter Type

Soft Start

Voltage Rating

230 V ac

Phase

1

Current Rating

25 A

Distrelec Product Id

17205685

Country of Origin

United Kingdom

Product details

Soft Start Control Module, 55C-25

Adjustable ramp rate of between 1 to 60 seconds
Adjustable pedestal 10-50%
Internal snubber
High inrush capability
Suitable for most resistive & inductive loads such as heat lamps, fans, pumps and other a.c. motor loads

Power Controller Accessories

Stock information temporarily unavailable.

€ 109.74

€ 109.74 Each (Exc. Vat)

€ 136.08

€ 136.08 Each (inc. VAT)

United Automation Soft Starter, , 230 V ac, 1 Phase

€ 109.74

€ 109.74 Each (Exc. Vat)

€ 136.08

€ 136.08 Each (inc. VAT)

United Automation Soft Starter, , 230 V ac, 1 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 109.74
5 - 9€ 103.52
10 - 24€ 97.05
25 - 49€ 92.30
50+€ 89.82

Technical Document

Specifications

Motor Starter Type

Soft Start

Voltage Rating

230 V ac

Phase

1

Current Rating

25 A

Distrelec Product Id

17205685

Country of Origin

United Kingdom

Product details

Soft Start Control Module, 55C-25

Adjustable ramp rate of between 1 to 60 seconds
Adjustable pedestal 10-50%
Internal snubber
High inrush capability
Suitable for most resistive & inductive loads such as heat lamps, fans, pumps and other a.c. motor loads

Power Controller Accessories